- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- OMR-C-112H,V000
OMR-C-112H,V000
TE Connectivity / P&B Brand
Signal Relay 12VDC 0.5A SPST-NO THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 0.5A SPST-NO THT
Search Keywords: OMRC112HV000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMR-C-112H,V000
-
Alias/AKA:2-1440000-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Dimension:27.1 x 9.9 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:11.43 mA
-
Contact Form:1 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,348
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$1.83
150
$1.76
650
$1.68
1,700 +
$1.62
Click for Quote
Log in
to unlock special pricing