- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OMIH-SS-112D,300
OMIH-SS-112D,300
TE Connectivity / P&B Brand
Power Relay 12VDC 16A SPDT(29.2x12.8x20.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 12VDC 16A SPDT(29.2x12.8x20.6)mm THT
Search Keywords: OMIHSS112D300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMIH-SS-112D,300
-
Alias/AKA:8-1440000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:200 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
Price (USD)
Qty
Unit Price
40
$2.14
200
$2.10
360
$2.07
660
$2.03
1,000
$1.99
2,500 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments