- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OJE-SS-112LMH2
OJE-SS-112LMH2
TE Connectivity / P&B Brand
The OJE-SS-112LMH2 is a miniature power PCB relay with an 8A current rating, a 1 Form A contact arrangement, and a 12VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The OJE-SS-112LMH2 is a miniature power PCB relay with an 8A current rating, a 1 Form A contact arrangement, and a 12VDC coil.
Search Keywords: OJESS112LMH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJE-SS-112LMH2
-
Alias/AKA:1721261-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,216
Can Ship immediately
Minimum Order Quantity:
55
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
55
$1.8000
100
$1.5100
250
$1.4600
500
$1.4000
1,000
$1.3400
3,000
$1.2500
5,000
$0.9476
8,000 +
$0.9353
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments