- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MT78603
MT78603
TE Connectivity / P&B Brand
Relay Sockets Solder Terminal Flange Mount 3Pole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Relay Sockets Solder Terminal Flange Mount 3Pole
Search Keywords: MT78603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MT78603
-
Alias/AKA:1415044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$3.421
25
$3.110
100
$3.060
250
$2.950
500
$2.870
1,000
$2.830
2,500
$2.780
5,000
$2.740
7,500 +
$2.700
Click for Quote
Log in
to unlock special pricing