- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KUMP-11AT8-120
KUMP-11AT8-120
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 1.7KOhm 15A DPDT(50.52x38.56x57.1)mm Flange Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 120VAC 1.7KOhm 15A DPDT(50.52x38.56x57.1)mm Flange Industrial Relay
Search Keywords: KUMP11AT8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUMP-11AT8-120
-
Alias/AKA:8-1423996-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$32.12
11
$31.53
21
$30.94
41 +
$30.35
Click for Quote
Log in
to unlock special pricing