- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- KR-90724
KR-90724
TE Connectivity / P&B Brand
General Purpose Relay-Hermetically sealed steel case-5 to 10 A- 24 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relay-Hermetically sealed steel case-5 to 10 A- 24 V
Search Keywords: KR90724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KR-90724
-
Alias/AKA:3-1393103-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.17
5
$23.33
25
$22.01
50
$21.13
100
$20.32
250
$20.01
500 +
$19.54
Click for Quote
Log in
to unlock special pricing