- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHU-17D42-24
KHU-17D42-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: KHU17D4224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHU-17D42-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$24.23
5
$23.74
10
$23.27
25
$22.80
50
$22.35
100
$21.90
250 +
$21.46
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
In Stock:
20
Minimum Order:
1