help desk software
Image is representational - see mfr. specs

Signal Relay 120VAC 3.9KOhm 1A 4PDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 120VAC 3.9KOhm 1A 4PDT
Search Keywords: KHAE17A16120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHAE-17A16-120
  • Alias/AKA:
    1423121-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -45 to 70 °C
  • Dimension:
    33 x x 22 x 28 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.36
5
$59.95
10
$59.05
15
$58.16
25
$57.29
50 +
$56.43
Click for Quote
Log in to unlock special pricing