- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- KCP-5-2500
KCP-5-2500
TE Connectivity / P&B Brand
Power Relay 2A SPDT(35.71x35.71x50.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 2A SPDT(35.71x35.71x50.8)mm Socket
Product Highlights:
- KCP Series
- Contact Arrangement = 1 Form C, SPDT
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KCP52500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KCP-5-2500
-
Alias/AKA:4-1393100-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:35.71 x 35.71 x 50.8 mm
-
Termination Style:8-Pin Circular Plug
-
Coil Current:7.2 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.16
4
$94.37
7
$92.59
14
$90.81
400 +
$89.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT