- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-5AG-24
KA-5AG-24
TE Connectivity / P&B Brand
Power Relay 24VAC 10A SPDT(35.7x35.7x50.8)mm Panel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VAC 10A SPDT(35.7x35.7x50.8)mm Panel
Search Keywords: KA5AG24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-5AG-24
-
Alias/AKA:7-1393099-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:85 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.37
8
$44.53
15
$43.70
29
$42.85
350
$42.01
1,000 +
$36.36
Click for Quote
Log in
to unlock special pricing