- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-11AG-120
KA-11AG-120
TE Connectivity / P&B Brand
Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay
Product Highlights:
- KA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KA11AG120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KA-11AG-120
-
Alias/AKA:3-1393099-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$119.46
25
$113.49
88
$107.82
175
$55.38
263
$37.63
350 +
$36.87
Click for Quote
Log in
to unlock special pricing