- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-172-4
JWD-172-4
TE Connectivity / P&B Brand
Reed Relay 24VDC 2.2KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Reed Relay 24VDC 2.2KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
Search Keywords: JWD1724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-172-4
-
Alias/AKA:2-1393771-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:28 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
25