- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- JWD-171-24
JWD-171-24
TE Connectivity / P&B Brand
Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: JWD17124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:JWD-171-24
-
Alias/AKA:1-1393771-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,826
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.30
10
$12.54
25
$12.34
50
$12.16
100
$11.84
250
$11.66
500 +
$11.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments