- Home ›
- All Products›
- IMC01GR
TE Connectivity / P&B Brand
IMC01GR
IMC01GR=IM Relay 140 mW 3 V 1CO
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IMC01GR=IM Relay 140 mW 3 V 1CO
Search Keywords: IMC01GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IMC01GR
-
Alias/AKA:1462042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is IMC01GR RoHS compliant?
Yes, IMC01GR is RoHS compliant.
What is the lead time for IMC01GR?
The standard lead time for IMC01GR is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
36 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
250
$5.17
500
$3.18
750
$2.52
1,000 +
$2.47
Click for Quote
Log in
to unlock special pricing