- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM41CGR
TE Connectivity / P&B Brand
IM41CGR
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD
Search Keywords: IM41CGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM41CGR
-
Alias/AKA:4-1462039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is IM41CGR RoHS compliant?
Yes, IM41CGR is RoHS compliant.
What is the lead time for IM41CGR?
The standard lead time for IM41CGR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
500
$10.84
1,000
$5.72
1,500
$3.93
2,000 +
$3.85
Click for Quote
Log in
to unlock special pricing