- Home ›
- All Products›
- IM40SR
IM40SR
TE Connectivity / P&B Brand
IM40SR=IM RELAY 100mW 1.5V BIS short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM40SR=IM RELAY 100mW 1.5V BIS short gw
Search Keywords: IM40SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM40SR
-
Alias/AKA:2-1462040-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$11.15
100
$11.13
250
$11.10
500
$5.88
750
$4.13
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing