- Home ›
- All Products›
- IM02SR
IM02SR
TE Connectivity / P&B Brand
IM02SR=IM RELAY 140mW 4.5V short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM02SR=IM RELAY 140mW 4.5V short gw
Search Keywords: IM02SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM02SR
-
Alias/AKA:2-1462040-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$5.59
500
$3.44
750
$2.72
1,000 +
$2.67
Click for Quote
Log in
to unlock special pricing