- Home ›
- All Products›
- IM01SR
IM01SR
TE Connectivity / P&B Brand
IM01SR=IM RELAY 140mW 3V short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM01SR=IM RELAY 140mW 3V short gw
Search Keywords: IM01SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM01SR
-
Alias/AKA:2-1462040-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$6.30
250
$6.28
500
$3.87
750
$3.06
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments