- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CUA-41-31013
CUA-41-31013
TE Connectivity / P&B Brand
Time Delay Relay 10A DPDT(38.89x35.71x55.55)mm Plain Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 10A DPDT(38.89x35.71x55.55)mm Plain Case
Search Keywords: CUA4131013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CUA-41-31013
-
Alias/AKA:2-1393138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Plain Case
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:0.187Quick Connect
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately