- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CRB-48-70030
CRB-48-70030
TE Connectivity / P&B Brand
Time Delay Relay 120VAC 10A DPDT(31.75x45.2x90.42)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Time Delay Relay 120VAC 10A DPDT(31.75x45.2x90.42)mm Socket
Product Highlights:
- CR Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
- Mounting Options = Socket
Search Keywords: CRB4870030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CRB-48-70030
-
Alias/AKA:1393138-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.3 to 30 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$283.82
3
$279.56
5
$275.36
10 +
$271.23
Click for Quote
Log in
to unlock special pricing