- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CLB-51-70030
CLB-51-70030
TE Connectivity / P&B Brand
Time Delay Relay 120VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case
Product Highlights:
- CL Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CLB5170030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CLB-51-70030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plain Case
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:0.187Quick Connect
-
Time Range:0.3 to 30 sec
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Time Delay Relay 120VAC 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Plain Case
In Stock:
3
Minimum Order:
1