- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CLB-51-30010
CLB-51-30010
TE Connectivity / P&B Brand
Time Delay Relay 24VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case
Product Highlights:
- CL Series
- Time Delay Relay
- Input Voltage = 24 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CLB5130010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CLB-51-30010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plain Case
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:0.187Quick Connect
-
Time Range:0.1 to 10 sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.