- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CGB-38-79005S
CGB-38-79005S
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay
Search Keywords: CGB3879005S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CGB-38-79005S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5 to 5 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$141.95
3
$139.11
5 +
$136.33
Click for Quote
Log in
to unlock special pricing