- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- C42334A347A94
C42334A347A94
TE Connectivity / P&B Brand
Contact SKT Solder ST Cable Mount 8AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Solder ST Cable Mount 8AWG Bag
Product Highlights:
- Contact Insert
- Contact Gender = Socket
- Contact Style = Standard
- Contact Type = High Current Power
- Current Rating = 40 A
Search Keywords: C42334A347A94
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A347A94
-
Alias/AKA:1393589-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Brass
-
Contact Plating:Gold,Palladium
-
Maximum Current Rating:40 A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.98
7
$47.08
14
$46.20
27
$45.31
100 +
$44.41
Click for Quote
Log in
to unlock special pricing