- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 24A051
24A051
TE Connectivity / P&B Brand
Relay Socket - DPDT - 3A - 12VDC.
Accessories Notify Me
RoHS Compliant
Description
+
Relay Socket - DPDT - 3A - 12VDC.
Search Keywords: 24A051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:24A051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.80
25
$0.79
50
$0.77
100
$0.76
500
$0.74
1,000 +
$0.73
Click for Quote
Log in
to unlock special pricing