- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 122-203-101
122-203-101
TE Connectivity / P&B Brand
Circuit Breaker - 1 Pole - 3A - 250VAC - 60Hz.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 3A - 250VAC - 60Hz.
Search Keywords: 122203101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:122-203-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$104.25
5
$102.16
10
$100.12
25 +
$98.12
Click for Quote
Log in
to unlock special pricing