- Home ›
- All Products›
- 1721214-5
1721214-5
TE Connectivity / OEG Brand
Power Relay 12V 5A 1NO Tht
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12V 5A 1NO Tht
Search Keywords: 17212145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / OEG Brand
-
Part No:1721214-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$1.420
500
$1.020
750
$0.902
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing