- Home ›
- All Products›
- SMA-Q0207FTDU1M1
SMA-Q0207FTDU1M1
TE Connectivity / Neohm Brand
MELF SMA-Q 1M1 1% 50PPM 0207 0.5W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 1M1 1% 50PPM 0207 0.5W
Search Keywords: SMAQ0207FTDU1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0207FTDU1M1
-
Alias/AKA:5-2176712-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0630
4,000
$0.0592
8,000
$0.0566
26,000
$0.0502
50,000
$0.0441
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing