- Home ›
- All Products›
- SMA-Q0204FTDXR221
SMA-Q0204FTDXR221
TE Connectivity / Neohm Brand
MELF SMA-Q R221 1% 50PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q R221 1% 50PPM 0204 0.4W
Search Keywords: SMAQ0204FTDXR221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0204FTDXR221
-
Alias/AKA:9-2176655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1973
6,000
$0.1917
9,000
$0.1865
12,000
$0.1860
27,000
$0.1791
51,000
$0.1634
102,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing