- Home ›
- All Products›
- SMA-Q0204FTDV5M11
SMA-Q0204FTDV5M11
TE Connectivity / Neohm Brand
MELF SMA-Q 5M11 1% 50PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 5M11 1% 50PPM 0204 0.25W
Search Keywords: SMAQ0204FTDV5M11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0204FTDV5M11
-
Alias/AKA:5-2176700-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3,000
$0.1035
6,000
$0.0990
9,000
$0.0976
12,000
$0.0962
27,000
$0.0936
51,000
$0.0820
102,000
$0.0741
150,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing