- Home ›
- All Products›
- SMA-Q0204FTDV523K
SMA-Q0204FTDV523K
TE Connectivity / Neohm Brand
MELF SMA-Q 523K 1% 50PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 523K 1% 50PPM 0204 0.25W
Search Keywords: SMAQ0204FTDV523K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0204FTDV523K
-
Alias/AKA:5-2176699-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0361
6,000
$0.0339
12,000
$0.0324
27,000
$0.0319
51,000
$0.0280
102,000
$0.0253
150,000
$0.0226
252,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing