- Home ›
- All Products›
- SMA-Q0204FTDV1M24
SMA-Q0204FTDV1M24
TE Connectivity / Neohm Brand
MELF SMA-Q 1M24 1% 50PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 1M24 1% 50PPM 0204 0.25W
Search Keywords: SMAQ0204FTDV1M24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0204FTDV1M24
-
Alias/AKA:9-2176699-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0531
6,000
$0.0499
12,000
$0.0477
27,000
$0.0464
51,000
$0.0412
102,000
$0.0357
150,000
$0.0319
252,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing