- Home ›
- All Products›
- SMA-Q0102PZR
SMA-Q0102PZR
TE Connectivity / Neohm Brand
MELF SMA-Q 0.2W ZEROHM 0102 2A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 0.2W ZEROHM 0102 2A
Search Keywords: SMAQ0102PZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0102PZR
-
Alias/AKA:2176679-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0828
6,000
$0.0792
9,000
$0.0790
12,000
$0.0780
27,000
$0.0748
51,000
$0.0656
102,000
$0.0593
150,000 +
$0.0529
Click for Quote
Log in
to unlock special pricing