- Home ›
- All Products›
- SMA-Q0102FTDP100R
SMA-Q0102FTDP100R
TE Connectivity / Neohm Brand
MELF SMA-Q 100R 1% 50PPM 0102 0.2W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 100R 1% 50PPM 0102 0.2W
Search Keywords: SMAQ0102FTDP100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0102FTDP100R
-
Alias/AKA:9-2176683-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3,000
$0.0849
6,000
$0.0812
9,000
$0.0801
12,000
$0.0799
27,000
$0.0768
51,000
$0.0673
102,000
$0.0608
150,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing