- Home ›
- All Products›
- SMA-Q0102BTNL22K
SMA-Q0102BTNL22K
TE Connectivity / Neohm Brand
MELF SMA-Q 22K 0.1% 15PPM 0102 0.3W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 22K 0.1% 15PPM 0102 0.3W
Search Keywords: SMAQ0102BTNL22K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-Q0102BTNL22K
-
Alias/AKA:2176714-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
750
$1.549
1,500
$0.953
2,250
$0.755
3,000 +
$0.740
Click for Quote
Log in
to unlock special pricing