- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0207FTDT3K92
SMA-A0207FTDT3K92
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 3.92 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 3.92 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207FTDT3K92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0207FTDT3K92
-
Alias/AKA:2176317-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0876
4,000
$0.0873
6,000
$0.0838
8,000
$0.0835
26,000
$0.0750
50,000
$0.0680
100,000
$0.0640
150,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing