- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0207FTDT2R2
SMA-A0207FTDT2R2
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207FTDT2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0207FTDT2R2
-
Alias/AKA:2176317-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2.2 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:0207(2309)11341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0774
4,000
$0.0757
6,000
$0.0755
8,000
$0.0752
26,000
$0.0698
50,000
$0.0647
100,000
$0.0609
150,000 +
$0.0607
Click for Quote
Log in
to unlock special pricing