- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0207BTNT27K
SMA-A0207BTNT27K
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 27 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 27 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207BTNT27K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0207BTNT27K
-
Alias/AKA:3-2176316-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,849
Can Ship immediately