- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0204FTDX39K
SMA-A0204FTDX39K
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 39 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 39 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204FTDX39K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0204FTDX39K
-
Alias/AKA:6-2176315-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.4 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
3000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,000
$0.0337
12,000
$0.0323
27,000
$0.0318
51,000
$0.0289
102,000
$0.0273
150,000
$0.0247
252,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing