- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0102FTDL3K0
SMA-A0102FTDL3K0
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 3 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 3 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
Search Keywords: SMAA0102FTDL3K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0102FTDL3K0
-
Alias/AKA:2-2176335-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1012
6,000
$0.0968
9,000
$0.0955
12,000
$0.0941
27,000
$0.0915
51,000
$0.0833
102,000
$0.0787
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing