- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0102BTNL5K6
SMA-A0102BTNL5K6
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 5.6 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 5.6 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel
Search Keywords: SMAA0102BTNL5K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0102BTNL5K6
-
Alias/AKA:2-2176314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.3 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,880
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
15 Weeks
can ship
8/17/26