- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR03F3K57TB
RR03F3K57TB
TE Connectivity / Neohm Brand
Metal Film Power Resistors - 3.57 Kohm (+/-) 1% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Power Resistors - 3.57 Kohm (+/-) 1% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia
Search Keywords: RR03F3K57TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RR03F3K57TB
-
Alias/AKA:6-1879355-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0983
3,000
$0.0923
5,000
$0.0883
8,000
$0.0881
25,000
$0.0805
50,000
$0.0730
100,000
$0.0673
150,000 +
$0.0671
Click for Quote
Log in
to unlock special pricing