- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR01J5R1TB
RR01J5R1TB
TE Connectivity / Neohm Brand
Metal Film Power Resistors - 5.1 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Power Resistors - 5.1 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Search Keywords: RR01J5R1TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RR01J5R1TB
-
Alias/AKA:3-1879350-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0420
10,000
$0.0402
25,000
$0.0396
50,000
$0.0366
100,000
$0.0332
150,000
$0.0331
250,000
$0.0306
500,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing