- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX5SSJ2K0
ROX5SSJ2K0
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 2 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 2 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box
Search Keywords: ROX5SSJ2K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX5SSJ2K0
-
Alias/AKA:6-2176412-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.2121
1,000
$0.1804
2,500
$0.1784
5,000
$0.1727
7,500
$0.1707
25,000
$0.1688
50,000
$0.1680
100,000 +
$0.1671
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments