- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJR33
ROX3SJR33
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 0.33 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 0.33 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = .33 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: ROX3SJR33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJR33
-
Alias/AKA:1625892-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$0.1456
5,000
$0.1092
7,500
$0.1019
10,000 +
$0.0999
Click for Quote
Log in
to unlock special pricing