- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ680R
ROX3SJ680R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 680 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 680 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 680 ?
- Power Rating = 3.00 W
Search Keywords: ROX3SJ680R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ680R
-
Alias/AKA:6-1625892-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0952
3,000
$0.0750
8,000
$0.0717
25,000
$0.0678
50,000
$0.0676
100,000
$0.0628
150,000
$0.0626
250,000 +
$0.0585
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments