- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ4K7
ROX3SJ4K7
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 4.7 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 4.7 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = 3.00 W
Search Keywords: ROX3SJ4K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ4K7
-
Alias/AKA:5-1625892-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Buy all 435 in-stock or the regular minimum order quantity of 1000
Stock lot only:
435
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.0746
1,000
$0.0678
3,000
$0.0597
8,000
$0.0584
25,000
$0.0568
50,000
$0.0567
100,000
$0.0538
150,000
$0.0536
250,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing