- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJ100K
ROX1SJ100K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 100 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 100 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: ROX1SJ100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJ100K
-
Alias/AKA:1-1625885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:10 x 3.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 7/29/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0601
5,000
$0.0473
10,000
$0.0453
25,000
$0.0440
50,000
$0.0428
100,000
$0.0411
150,000
$0.0396
250,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing