- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1G47R
ROX1G47R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 47 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 47 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 1.00 W
Search Keywords: ROX1G47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1G47R
-
Alias/AKA:1625881-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0850
3,000
$0.0798
5,000
$0.0763
8,000
$0.0761
25,000
$0.0721
50,000
$0.0693
100,000
$0.0692
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing