- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1G220R
ROX1G220R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX1G220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1G220R
-
Alias/AKA:1625881-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:220 Ohm
-
Tolerance:211388%
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:12 x 511378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,340
Can Ship immediately
You may purchase all in-stock quantity of 3,340
Stock lot only:
3340
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
1000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.0856
6,000
$0.0778
9,000
$0.0726
12,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments